345-062-542-588

Heilind Number:EDA345-062-542-588
Manufacturer:EDAC
Manufacturer Number:345-062-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-588

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green color, it not only adds a pop of visual interest but also offers reliable performance. The durable UL 94V-0 Thermoplastic Polyester housing ensures safe and secure operation, even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, this connector facilitates seamless data and power transmission. Boasting 62 positions and a straight mount orientation, it is ideal for various PCB applications. Operating efficiently within a wide temperature range of -40 to 105°C, it guarantees consistent functionality. Upgrade your board connections with this essential component.