345-062-542-608

Heilind Number:EDA345-062-542-608
Manufacturer:EDAC
Manufacturer Number:345-062-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-608

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a sleek green exterior, it not only adds a pop of color but also ensures visibility in crowded circuitry. Constructed with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. The copper alloy contact material, with a pitch of .1 inches, facilitates reliable data transmission. Featuring a single row with 62 positions, it offers ample connectivity options. Its straight mount orientation and 3A amperage make it suitable for various applications, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for professionals and hobbyists alike, this connector is a must-have for seamless PCB connections.