345-062-542-688

Heilind Number:EDA345-062-542-688
Manufacturer:EDAC
Manufacturer Number:345-062-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-688

Detailed Description

Enhance connectivity between circuit boards with this efficient Board-to-Board PCB Connector. Designed for seamless integration, it features a single row configuration with 62 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments, while the copper alloy contacts guarantee secure and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment, further supported by its straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, making it an essential component for any electronic setup.