345-062-542-802

Heilind Number:EDA345-062-542-802
Manufacturer:EDAC
Manufacturer Number:345-062-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-802

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a vibrant green hue, this connector offers a total of 62 positions across two rows, allowing for efficient data transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. The contact material, Copper Alloy, further enhances conductivity. Designed for straight mount orientation, it's perfect for various electronic applications. Upgrade your PCB setup with this high-performance connector.