345-062-542-803

Heilind Number:EDA345-062-542-803
Manufacturer:EDAC
Manufacturer Number:345-062-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-803

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 62 positions, ensuring reliable and efficient data transfer. The copper alloy contacts provide optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for easy installation. Upgrade your PCB assembly with this essential component for seamless and secure connections.