345-062-542-804

Heilind Number:EDA345-062-542-804
Manufacturer:EDAC
Manufacturer Number:345-062-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-804

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With two rows of 62 copper alloy contacts, each spaced perfectly at .1 inches, it facilitates seamless data transmission. The straight mount orientation and an operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Upgrade your connectivity solutions with this essential component for your electronic projects.