345-062-542-812

Heilind Number:EDA345-062-542-812
Manufacturer:EDAC
Manufacturer Number:345-062-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-542-812

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a straight mount orientation and two rows of 62 positions each, it offers optimal space utilization and easy installation. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this high-performance connector, a must-have for any professional or DIY enthusiast.