345-062-544-107

Heilind Number:EDA345-062-544-107
Manufacturer:EDAC
Manufacturer Number:345-062-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-107

Detailed Description

Enhance your PCB connectivity with this 62-position Board-to-Board Card Edge Connector. Designed for seamless integration, its straight mount orientation ensures easy installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.