345-062-544-204

Heilind Number:EDA345-062-544-204
Manufacturer:EDAC
Manufacturer Number:345-062-544-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-204

Detailed Description

Enhance connectivity with this green Board-To-Board PCB Connector, featuring 62 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. The straight mount orientation and dual-row design maximize space efficiency for easy integration. Elevate your connectivity solutions with this high-quality connector.