345-062-544-212

Heilind Number:EDA345-062-544-212
Manufacturer:EDAC
Manufacturer Number:345-062-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-212

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 62 positions with a pitch of .1 inch, accommodating seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures reliability in diverse operating environments, with a wide temperature range of -40 to 105°C. Crafted from Copper Alloy, the contact material guarantees optimal conductivity for uninterrupted signal flow. Its straight mount orientation and dual-row configuration facilitate easy installation, while the .2 inch row spacing offers efficient PCB organization. Elevate your connectivity experience with this essential component, perfect for a wide range of electronic applications.