345-062-544-258

Heilind Number:EDA345-062-544-258
Manufacturer:EDAC
Manufacturer Number:345-062-544-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-258

Detailed Description

Enhance connectivity within your electronic devices with this reliable Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 62 positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation and green color make it easy to identify and install. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in this high-quality component for seamless board-to-board connections in your next project.