345-062-544-402

Heilind Number:EDA345-062-544-402
Manufacturer:EDAC
Manufacturer Number:345-062-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-402

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Featuring 62 positions in a single row layout, this connector offers seamless integration for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise PCB assembly. Its straight mount orientation makes installation a breeze, and it can operate in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with this efficient and versatile connector.