345-062-544-403

Heilind Number:EDA345-062-544-403
Manufacturer:EDAC
Manufacturer Number:345-062-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-403

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features 62 positions in a single row, ensuring optimal performance for your electronic systems. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is meticulously crafted from high-grade Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our advanced technology to enhance your PCB assembly process.