345-062-544-404

Heilind Number:EDA345-062-544-404
Manufacturer:EDAC
Manufacturer Number:345-062-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-404

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Engineered for optimal performance, this connector features a single row design with 62 positions, ensuring seamless connectivity for your devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is a perfect solution for your connectivity needs. Elevate your connectivity game with this essential component.