345-062-544-458

Heilind Number:EDA345-062-544-458
Manufacturer:EDAC
Manufacturer Number:345-062-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-458

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions in a single row, allowing for efficient data transfer. The contact material, made of durable copper alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with UL 94V-0 thermoplastic polyester housing, it guarantees safety and durability in any operating environment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Experience seamless board-to-board connectivity with this essential component for your electronic setups.