345-062-544-478

Heilind Number:EDA345-062-544-478
Manufacturer:EDAC
Manufacturer Number:345-062-544-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-478

Detailed Description

Enhance connectivity in your PCB designs with our Board To Board PCB Connector. Designed for efficiency and durability, this connector features 62 positions in a single row, ensuring seamless communication between boards. The straight mount orientation simplifies installation, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this high-quality component.