345-062-544-504

Heilind Number:EDA345-062-544-504
Manufacturer:EDAC
Manufacturer Number:345-062-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-504

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, it ensures both performance and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless data and power transmission. The straight mount orientation and 62 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your electronic assemblies with this essential connector.