345-062-544-512

Heilind Number:EDA345-062-544-512
Manufacturer:EDAC
Manufacturer Number:345-062-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-512

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in a sleek Green hue. Designed for seamless integration, this connector features a 2-row configuration with a total of 62 positions, allowing for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures high-performance and safety, even in challenging environments. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your connectivity with this essential component.