345-062-544-578

Heilind Number:EDA345-062-544-578
Manufacturer:EDAC
Manufacturer Number:345-062-544-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-578

Detailed Description

Enhance connectivity within your electronic systems with our dual-row Board To Board PCB Connector. Featuring a vibrant green design, this essential component boasts 62 positions for seamless data transmission. Crafted with precision, it ensures reliable performance with a current rating of 3 A. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in high-temperature environments ranging from -40 to 105 °C. Each contact is meticulously constructed from Copper Alloy, optimizing conductivity. With a .1-inch pitch and .2-inch row spacing, this connector offers precise and efficient inter-board connections. Its straight mount orientation simplifies installation, making it a must-have in your PCB assembly arsenal. Elevate your electronic design with this high-quality connector, perfect for a wide range of applications.