345-062-544-588

Heilind Number:EDA345-062-544-588
Manufacturer:EDAC
Manufacturer Number:345-062-544-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-588

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With two rows of 62 positions each, it provides ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector to deliver dependable power and signal transmission in your electronic designs.