345-062-544-603

Heilind Number:EDA345-062-544-603
Manufacturer:EDAC
Manufacturer Number:345-062-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-603

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 62 positions for efficient signal transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment, while the Copper Alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it enables precise PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.