345-062-544-608

Heilind Number:EDA345-062-544-608
Manufacturer:EDAC
Manufacturer Number:345-062-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-608

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Boasting a sleek green hue, it adds a pop of color to your circuit boards while ensuring seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in all operating conditions, from -40 to 105 °C. Featuring 62 positions and a compact .1-inch pitch, it allows for efficient data transmission between components. The copper alloy contact material and straight mount orientation ensure secure and stable connections, while the single-row design with .2-inch row spacing optimizes space utilization. Perfect for various applications in the electronics industry, this connector is a must-have for professionals seeking top-notch performance and quality assurance.