345-062-544-612

Heilind Number:EDA345-062-544-612
Manufacturer:EDAC
Manufacturer Number:345-062-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-612

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 62 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB linking. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial settings. Choose this connector for optimal performance and durability in your electronic setups.