345-062-544-658

Heilind Number:EDA345-062-544-658
Manufacturer:EDAC
Manufacturer Number:345-062-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, offering 62 positions for seamless board-to-board linking. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robustness and safety. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data flow within your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.