345-062-544-688

Heilind Number:EDA345-062-544-688
Manufacturer:EDAC
Manufacturer Number:345-062-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a single row layout with 62 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. Boasting a contact material of Copper Alloy, it offers optimal conductivity for enhanced performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in this connector for seamless and durable connectivity solutions in your projects.