345-062-544-804

Heilind Number:EDA345-062-544-804
Manufacturer:EDAC
Manufacturer Number:345-062-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-804

Detailed Description

Enhance your circuit board connectivity with our dual-row PCB connector in a vibrant green hue. Designed for efficient power transmission, it boasts a 3A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With 62 positions and a .1-inch pitch, this connector offers seamless integration for your electronic components. Crafted from durable copper alloy, it ensures reliable signal transmission. The straight mount orientation and compact design make it perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance board-to-board connector.