345-062-544-812

Heilind Number:EDA345-062-544-812
Manufacturer:EDAC
Manufacturer Number:345-062-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-812

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. With a vibrant Green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and visual appeal. Its two rows of Copper Alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, provide a total of 62 positions for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Trust in this connector for efficient and secure interboard communication in your applications.