345-062-544-888

Heilind Number:EDA345-062-544-888
Manufacturer:EDAC
Manufacturer Number:345-062-544-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-544-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-544-888

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, it offers a reliable amperage of 3A and features a sturdy housing made of UL 94V-0 Thermoplastic Polyester for added durability. With two rows of copper alloy contacts and a pitch of .1 inch, this connector ensures seamless communication between 62 positions, perfect for complex electronic setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various configurations, making it a must-have for your PCB assembly needs.