345-062-555-201

Heilind Number:EDA345-062-555-201
Manufacturer:EDAC
Manufacturer Number:345-062-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-555-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 62 positions in a two-row layout, ensuring seamless and efficient signal transmission. The green UL 94V-0 Thermoplastic Polyester housing provides robust protection, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component for your electronic projects. Elevate your connectivity solutions with this advanced Board To Board PCB Connector.