345-062-555-202

Heilind Number:EDA345-062-555-202
Manufacturer:EDAC
Manufacturer Number:345-062-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-555-202

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any operating environment. With two rows of 62 positions each, it offers ample connectivity options for your PCB setup. The Copper Alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, this connector is suitable for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this versatile Card Edge Connector.