345-062-555-203

Heilind Number:EDA345-062-555-203
Manufacturer:EDAC
Manufacturer Number:345-062-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-555-203

Detailed Description

Enhance connectivity within your electronic systems with our dual-row Card Edge Connector. Featuring 62 positions and a .1-inch pitch, this green connector ensures efficient data transmission on your PCB. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability in any environment. With a straight mount orientation and a broad operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this high-performance Board To Board PCB Connector.