345-062-555-204

Heilind Number:EDA345-062-555-204
Manufacturer:EDAC
Manufacturer Number:345-062-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-555-204

Detailed Description

Enhance connectivity and streamline your PCB assembly with our 62-position Board-to-Board PCB Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With a compact .1-inch pitch and two rows for efficient signal transmission, it offers seamless integration onto your circuit board. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various industrial settings. Trust in our quality connectors to deliver seamless performance and durability for your electronic projects.