345-062-555-212

Heilind Number:EDA345-062-555-212
Manufacturer:EDAC
Manufacturer Number:345-062-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-555-212

Detailed Description

Enhance your PCB connectivity with our two-row Board To Board PCB Connector. Designed for seamless integration, this connector boasts 62 positions for optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and efficiency, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure alignment. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Upgrade your electronic assemblies with this high-performance connector, a must-have for any professional or DIY project.