345-062-555-258

Heilind Number:EDA345-062-555-258
Manufacturer:EDAC
Manufacturer Number:345-062-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-555-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring reliability in any application. With 62 positions spread across 2 rows, it offers ample connectivity options for your PCBs. The copper alloy contacts provide efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your electronic systems with this essential component.