345-062-555-503

Heilind Number:EDA345-062-555-503
Manufacturer:EDAC
Manufacturer Number:345-062-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-555-503

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety and durability. The copper alloy contact material ensures reliable performance, while the straight mount orientation simplifies installation. With 62 positions spread across two rows, it offers ample space for your connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component, where quality and efficiency meet seamlessly.