345-062-555-504

Heilind Number:EDA345-062-555-504
Manufacturer:EDAC
Manufacturer Number:345-062-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-555-504

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal function and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a total of 62 positions, it ensures reliable power and signal transfer. The .1-inch pitch and .2-inch row spacing allow for easy and secure mounting on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your electronic assemblies with this essential component, guaranteeing seamless performance and longevity.