345-062-555-507

Heilind Number:EDA345-062-555-507
Manufacturer:EDAC
Manufacturer Number:345-062-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-555-507

Detailed Description

Upgrade your PCB connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3A. With two rows and a total of 62 positions, it offers ample space for your connections while maintaining a compact .1-inch pitch and .2-inch row spacing. The copper alloy contact material guarantees efficient signal transfer, while its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in this connector to deliver optimal performance and durability for your electronic projects.