345-062-555-512

Heilind Number:EDA345-062-555-512
Manufacturer:EDAC
Manufacturer Number:345-062-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-555-512

Detailed Description

Enhance connectivity with this high-performance, 62-position board-to-board PCB connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a compact .1-inch pitch and dual-row layout, it offers efficient signal routing in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. The straight mount orientation ensures easy installation, while the vibrant green color adds a touch of distinction to your PCB design. Trust in this connector for optimal performance and durability in your electronic projects.