345-062-555-802

Heilind Number:EDA345-062-555-802
Manufacturer:EDAC
Manufacturer Number:345-062-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-555-802

Detailed Description

Enhance connectivity with our Green Board to Board PCB Connector, meticulously crafted for optimal performance. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. Its Copper Alloy contacts, arranged in two rows with a .1-inch pitch and .2-inch row spacing, offer seamless interconnection between boards. With a total of 62 positions, it accommodates multiple connections with ease. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating efficiently within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connectivity.