345-062-555-803

Heilind Number:EDA345-062-555-803
Manufacturer:EDAC
Manufacturer Number:345-062-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-555-803

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring 62 positions with a pitch of .1 inches, this connector ensures reliable data transmission between boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability while the Copper Alloy contact material provides excellent conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronics assembly with this green-colored connector, designed for optimal performance and longevity.