345-062-555-804

Heilind Number:EDA345-062-555-804
Manufacturer:EDAC
Manufacturer Number:345-062-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-555-804

Detailed Description

Enhance your circuit connectivity with our dual-row Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring 62 positions and a compact pitch of .1 inches, this connector allows for efficient data transfer between PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is both straightforward and space-saving. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB connectivity with this high-performance solution.