345-062-555-858

Heilind Number:EDA345-062-555-858
Manufacturer:EDAC
Manufacturer Number:345-062-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-555-858

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a double-row configuration with 62 positions, ensuring ample connectivity options for your circuitry. Crafted from durable UL 94V-0 thermoplastic polyester, the housing guarantees robust protection and longevity. The copper alloy contacts offer reliable signal transmission, while the 3A amperage capacity supports efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, precision mating is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Its straight mount orientation and green color add to its versatility and visual appeal. Elevate your PCB design with this essential connectivity solution.