345-062-555-878

Heilind Number:EDA345-062-555-878
Manufacturer:EDAC
Manufacturer Number:345-062-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-555-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3A for efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability in any application. With two rows and 62 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. The 0.1-inch pitch and 0.2-inch row spacing allow for precise inter-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial environments. Upgrade your setup with this Straight mount orientation connector, a must-have in any professional PCB assembly.