345-062-556-201

Heilind Number:EDA345-062-556-201
Manufacturer:EDAC
Manufacturer Number:345-062-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust protection for your connections. With a straight mount orientation and a compact pitch of .1 inch, it offers efficient space utilization on your board. The copper alloy contacts provide reliable conductivity, even in demanding applications. This connector boasts 62 positions across 2 rows, allowing for versatile connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for a variety of environments. Elevate your electronics assembly with this essential component.