345-062-556-203

Heilind Number:EDA345-062-556-203
Manufacturer:EDAC
Manufacturer Number:345-062-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-203

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector, featuring 62 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees reliable conductivity. Its dual-row design with a pitch of .1 inch and row spacing of .2 inch allows for efficient PCB integration. With an amperage of 3A and an operating temperature range of -40 to 105°C, it ensures optimal performance even in harsh environments. Trust in this connector for secure and stable card edge connections in your electronic assemblies.