345-062-556-204

Heilind Number:EDA345-062-556-204
Manufacturer:EDAC
Manufacturer Number:345-062-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-204

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows and 62 positions, it offers ample space for seamless data transmission. The contact material, crafted from top-grade Copper Alloy, guarantees reliable conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this high-quality connector, a must-have in any professional toolkit.