345-062-556-207

Heilind Number:EDA345-062-556-207
Manufacturer:EDAC
Manufacturer Number:345-062-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-207

Detailed Description

Enhance your PCB connectivity with our 62-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .1 inch and a two-row configuration, it offers convenient and efficient connectivity for your electronic devices. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in extreme conditions. Perfect for various applications, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your PCB assembly with this essential component, delivering high-quality performance and durability.