345-062-556-212

Heilind Number:EDA345-062-556-212
Manufacturer:EDAC
Manufacturer Number:345-062-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, this connector offers seamless interconnection and optimal signal transfer. Boasting 62 positions, it provides ample room for complex PCB layouts. Whether for power or data transmission, its 3A amperage rating guarantees efficient performance. Designed for straight mount orientation, it simplifies installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your connectivity solutions with this essential component.