345-062-556-278

Heilind Number:EDA345-062-556-278
Manufacturer:EDAC
Manufacturer Number:345-062-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-278

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector. Designed for high-performance applications, this connector features 62 positions with a pitch of .1 inches, ensuring precise and reliable connections. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is crafted from copper alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and efficient. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your electronics with this essential component.