345-062-556-288

Heilind Number:EDA345-062-556-288
Manufacturer:EDAC
Manufacturer Number:345-062-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-062-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-062-556-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, allowing for efficient data transfer between boards. With a total of 62 positions, it offers ample room for multiple connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, even in extreme environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Its straight mount orientation and compact design make it easy to install, ideal for various electronic applications. Upgrade your PCB assembly with this high-performance connector and experience seamless data transmission like never before.